Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
182-2805
Mfr. Part No.:
61082-101402LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

100

Number of Rows

2

Sub Type

PCB Socket

Pitch

800μm

Current

800mA

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

BergStak

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

Housing and terminal profile guarantees support of up to 12Gb/s

Vertical versus vertical mating configuration

40 to 200 position sizes in 20 position increments

5 mm to 20 mm stack heights in 1 mm increments

0.8 mm double-row contact pitch conserves printed circuit board space

Scoop-proof feature housings

Multiple plating options available

Multiple packaging options available

PCB locator pegs option

Lead-free

Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights

Suitable for parallel board stacking applications

Comprehensive range of sizes and stack heights to satisfy all needs

High density for all electrical applications needs

Prevents reverse mating

Satisfies different application requirement

Suitable for varies feeding processing

Facilitates ease and accuracy during manual assembly

BergStak® 0.80 mm Pitch, Receptacle, Vertical, Double Row, 100 Positions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy