Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 182-2820
- Mfr. Part No.:
- 89898-305ALF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €11.03 | €2.206 | - |
| 10 - 24 | €10.50 | €2.10 | 4% |
| 25 - 49 | €9.79 | €1.958 | 11% |
| 50 - 99 | €9.01 | €1.802 | 18% |
| 100 + | €8.18 | €1.636 | 25% |
*price indicative
- RS Stock No.:
- 182-2820
- Mfr. Part No.:
- 89898-305ALF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch
Related links
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
