TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Image representative of range

Subtotal (1 reel of 2500 units)*

€2,795.00

(exc. VAT)

€3,437.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.118€2,795.00

*price indicative

RS Stock No.:
189-5796
Mfr. Part No.:
1-215460-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

PCB Socket

Sub Type

Connector

Number of Rows

2

Pitch

2.54mm

Current

1.5A

Housing Material

PBT

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

230V

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Female

Contact Plating

Nickel Plated, Tin

Contact Material

Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

No

RoHS Status: Exempt

Incorporates Micro-MaTch contact spring system with indented solder legs parallel to mating face for increased retention. Polarized housing.

Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable

Tin plated contact design

Gas tight connections

Fretting corrosion resistant

Full range of application tooling from hand tool to fully automated equipment

Wire to Board, and Board to Board Interconnection system

Applications

Production & Material Handling equipment

Control Units

Robots & Motors

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy