TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€1.69

(exc. VAT)

€2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 761 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.69

*price indicative

RS Stock No.:
718-9661
Mfr. Part No.:
1-215460-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

Connector

Pitch

2.54mm

Current

1.5A

Housing Material

PBT

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

230V

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Female

Contact Plating

Nickel Plated, Tin

Maximum Operating Temperature

105°C

Contact Material

Bronze

Standards/Approvals

No

Incorporates Micro-MaTch contact spring system with indented solder legs parallel to mating face for increased retention. Polarized housing.

Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable

Tin plated contact design

Gas tight connections

Fretting corrosion resistant

Full range of application tooling from hand tool to fully automated equipment

Wire to Board, and Board to Board Interconnection system

Applications

Production & Material Handling equipment

Control Units

Robots & Motors

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy