Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 195-7481
- Mfr. Part No.:
- 1043682
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 500 more to save €228.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€1,311.25
(exc. VAT)
€1,612.75
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €5.245 | €1,311.25 | - |
| 500 + | €4.789 | €1,197.25 | €228.00 |
*price indicative
- RS Stock No.:
- 195-7481
- Mfr. Part No.:
- 1043682
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Pitch | 800μm | |
| Current | 1.7A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 9mm | |
| Voltage | 500V | |
| Series | FP 0.8/12-FV-SH | |
| Row Pitch | 1.42mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Pitch 800μm | ||
Current 1.7A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 9mm | ||
Voltage 500V | ||
Series FP 0.8/12-FV-SH | ||
Row Pitch 1.42mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Shielded SMD female connector, Nominal current at 20 °C: 1.7 A, Test voltage: 500 V AC, number of positions: 12, pitch: 0.8 mm, colour: black, mounting: SMD soldering
Related links
- Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/20-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8/12-MV-SH Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Phoenix Contact FP 0.8 Series Straight Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
