Phoenix Contact FP 0.8 Series Straight Surface PCB Socket, 12-Contact, 1 Row, 800 μm Pitch Solder
- RS Stock No.:
- 228-6955
- Mfr. Part No.:
- 1043710
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€2,622.50
(exc. VAT)
€3,225.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | €5.245 | €2,622.50 |
*price indicative
- RS Stock No.:
- 228-6955
- Mfr. Part No.:
- 1043710
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Shielded SMD Female Connector | |
| Pitch | 800μm | |
| Current | 1.7A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | FP 0.8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Shielded SMD Female Connector | ||
Pitch 800μm | ||
Current 1.7A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series FP 0.8 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Phoenix Contact Shielded SMD female connector has flexible device design, various numbers of positions, designs, and stack heights with high wipe length. It used gold-plated contact ensure transfer quality remains stable over the long term. It used nominal current 1.7 A and its colour is black. It has reliable mechanical and electrical connection.
Ambient temperature (operation) -55 °C to 125 °C
Insulating material LCP
Test voltage 500 V AC
Related links
- Phoenix Contact FP 0.8 Series Straight Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8 Series Straight Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/20-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/52-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact FP 0.8/12-MV-SH Series Surface PCB Header 0.8 mm Pitch Shrouded
