Phoenix Contact FP 1.27/32-FV Series Surface PCB Socket, 32-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 195-7556
- Mfr. Part No.:
- 1714895
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 280
€931.38
(exc. VAT)
€1,145.60
(inc. VAT)
- RS Stock No.:
- 195-7556
- Mfr. Part No.:
- 1714895
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 32 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 1.4A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Voltage | 500V | |
| Series | FP 1.27/32-FV | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 32 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 1.4A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Voltage 500V | ||
Series FP 1.27/32-FV | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 32, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/32-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/32-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 32-FH Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 32-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Phoenix Contact FP 1.27/68-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/40-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/50-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/80-FV Series Surface PCB Socket 2 Row, 1.27 mm Pitch Solder

