Phoenix Contact FP 1.27/ 26-FH Series Horizontal Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 560

€2,047.82

(exc. VAT)

€2,518.82

(inc. VAT)

RS Stock No.:
195-7593
Mfr. Part No.:
1714873
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Socket

Number of Contacts

26

Sub Type

Female Connector

Number of Rows

2

Current

1.4A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Horizontal

Connector System

Board-to-Board

Stacking Height

8mm

Voltage

500V

Series

FP 1.27/ 26-FH

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper, Copper

Standards/Approvals

No

COO (Country of Origin):
CZ
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 26, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy