Phoenix Contact FP 1.27/ 26-FV Series Surface Mount PCB Socket, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 195-7573
- Mfr. Part No.:
- 1714882
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 280
€837.80
(exc. VAT)
€1,030.49
(inc. VAT)
- RS Stock No.:
- 195-7573
- Mfr. Part No.:
- 1714882
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Female Connector | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Current Rating | 1.4A | |
| Voltage Rating | 500 V | |
| Series | FP 1.27/ 26-FV | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Female Connector | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Current Rating 1.4A | ||
Voltage Rating 500 V | ||
Series FP 1.27/ 26-FV | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
SMD female connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 26, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/ 26-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Phoenix Contact FP 1.27/ 68-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 20-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 12-FV Series Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/26-FV Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Phoenix Contact FP 1.27/ 32-FWL Series Cable Mount PCB Socket 2-Row IDC Termination
- Phoenix Contact FP 1.27/ 40-FH Series Right Angle Surface Mount PCB Socket 2-Row Solder
- Phoenix Contact FP 1.27/ 26-FH Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Solder

