Samtec CLP Series Vertical Surface PCB Socket, 3-Contact, 2 Row, 1.27 mm Pitch Press-in

Get a bulk buy discount

Add 100 more to save 24%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.61

(exc. VAT)

€13.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€2.122€10.61-
100 - 245€1.592€7.9624%
250 - 495€1.502€7.5129%
500 +€1.322€6.6137%

*price indicative

Packaging Options:
RS Stock No.:
196-6679
Mfr. Part No.:
CLP-103-02-L-D-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

3

Product Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Press-in

Mount Type

Surface

Orientation

Vertical

Series

CLP

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CLP series is a 1.27mm Tiger claw rugged reliable dual wipe socket strip which has 6 position and it is suitable for pass-through applications. Its colour is black.

Operating temperature range -55°C to +125°C

Dual vertical and horizontal row available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy