Samtec FLE Series Vertical Surface PCB Socket, 5-Contact, 2 Row, 1.27 mm Pitch Press-in

Subtotal (1 reel of 925 units)*

€1,998.00

(exc. VAT)

€2,460.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
925 +€2.16€1,998.00

*price indicative

RS Stock No.:
196-6757
Mfr. Part No.:
FLE-105-01-G-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Termination Type

Press-in

Mount Type

Surface

Orientation

Vertical

Series

FLE

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FLE series is a 1.27mm Tiger beam cost effective single beam socket strip with 10 position. The FLE is an extended life product, offering high reliability and single-sided Tiger beam contact is Ideal for pass-through applications to allow multi

Contact material MADE up of phosphor bronze

Operating temperature range -55°C to +125°C

Related links