Samtec FLE Series Vertical Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 tape of 5 units)*

€18.94

(exc. VAT)

€23.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€3.788€18.94

*price indicative

RS Stock No.:
208-1356
Mfr. Part No.:
FLE-105-01-G-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Number of Rows

2

Sub Type

Cost-Effective Socket Strip

Pitch

1.27mm

Current

2.9A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

FLE

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec 1.27 mm FLE series offer a cost-effective reliable socket has 10 contact which is used with 0.25 μm gold plating on the contact.

Operating temperature range -55 °C to +125 °C

Current rating 2.9 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy