Samtec FLE Series Straight Surface PCB Socket, 100-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€14.11

(exc. VAT)

€17.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.11

*price indicative

RS Stock No.:
196-6763
Mfr. Part No.:
FLE-150-01-G-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Sub Type

Board-to-Board

Number of Rows

2

Current

2.9A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Black Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Series

FLE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold over Tin

Standards/Approvals

RoHS

The Samtec FLE series is a 1.27mm Tiger Beam cost effective single beam socket strip with 100 contact points.

Insulation material MADE up of black liquid crystal polymer

Contact material MADE up of Phosphor Bronze

2.9A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy