Samtec FLE Series Straight Surface PCB Socket, 100-Contact, 2 Row, 1.27 mm Pitch Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
766-8971
Mfr. Part No.:
FLE-150-01-G-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Number of Rows

2

Sub Type

Board-to-Board

Current

1.75A

Pitch

1.27mm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

FLE

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Surface Mount Reliable Socket Strip - FLE Series


The Board-to-Board FLE Series from samtec are a 1.27 mm pitch, dual row, SMT socket strip with a body height of 4.55 mm. This Board to Board range of FLE Series 1.27 mm pitch, SMT sockets have 0.25 μm Gold plated contacts and 0.075 μm Gold plated tails.

Current rating 1.75 A

Operating temperature -55 to 125°C

Note

FLE Series SMT Socket Strips mate with:
FTSH Series micro headers, see stock number 767-6774 typical.
FTS Series micro low profile terminal strips, see stock number 481-4702 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy