Samtec ASP Series Vertical Surface PCB Socket, 52-Contact, 26 Row, 640 μm Pitch Press-in
- RS Stock No.:
- 196-6806
- Mfr. Part No.:
- ASP-129646-22
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.49
(exc. VAT)
€21.51
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €17.49 |
| 25 + | €16.48 |
*price indicative
- RS Stock No.:
- 196-6806
- Mfr. Part No.:
- ASP-129646-22
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 52 | |
| Product Type | PCB Socket | |
| Number of Rows | 26 | |
| Pitch | 640μm | |
| Termination Type | Press-in | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | ASP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 52 | ||
Product Type PCB Socket | ||
Number of Rows 26 | ||
Pitch 640μm | ||
Termination Type Press-in | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series ASP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec VITA 42 XMC is a widely deployed mezzanine standard used in high-reliability computer implementing switched-fabric architecture. It has 52 position with 0.64mm pitch.
Solder ball type is tin lead
Related links
- Samtec ASP Series Vertical Surface PCB Socket 26 Row, 0.64 mm Pitch Press-in
- Samtec ASP Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec ASP Series Vertical Press Fit PCB Socket 19 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QMS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
