Samtec BSW Series Straight Surface PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.28

*price indicative

RS Stock No.:
196-6857
Mfr. Part No.:
BSW-102-04-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Current

2A

Pitch

2.54mm

Housing Material

Black Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Series

BSW

Minimum Operating Temperature

-55°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec BSW series is a 2.54mm bottom entry socket strip with 2 contact points.

Insulating material made up of black thermoplastic

Contact Material made up of Phosphor Bronze

Operating Temperature Range -55°C to +125°C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy