Samtec BSW Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-6859
- Mfr. Part No.:
- BSW-110-04-S-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.08 |
*price indicative
- RS Stock No.:
- 196-6859
- Mfr. Part No.:
- BSW-110-04-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | BSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Series BSW | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec BSW series is a 2.54mm bottom entry socket strip with 20 contact points.
Insulating material made up of black thermoplastic
Contact Material made up of Phosphor Bronze
Operating Temperature Range -55°C to +125°C
RoHS compliant
Related links
- Samtec BSW Series Right Angle PCB PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BSW Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
