Samtec ESQ Series Vertical Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€2.23

(exc. VAT)

€2.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.23

*price indicative

RS Stock No.:
196-9805
Mfr. Part No.:
ESQ-104-14-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Board-to-Board

Number of Rows

1

Current

5.7A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

515V

Series

ESQ

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec ESQ-104-14-G-S is an ESQ series elevated socket. It has standard and low insertion force contacts with 0.635mm square tails for PC/104 applications. Its contacts are made up of phosphor bronze.

Current rating: 5.7A per pin

Normal force: standard = 125grams (4.4N)

Max cycles:100 with 10μ" (0.25μm) Au

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy