Samtec ESW Series Vertical Through Hole PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€1.06-
5 - 24€0.9411%
25 - 49€0.8618%
50 - 99€0.7925%
100 +€0.6637%

*price indicative

RS Stock No.:
196-9848
Mfr. Part No.:
ESW-105-23-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

5

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

5.2A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

515V

Series

ESW

Minimum Operating Temperature

-55°C

Contact Plating

Matt Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

The Samtec ESW-105-23-T-S is an ESW series elevated socket. This socket is having standard and low insertion force contacts with standard solder tails also the contacts are made up of phosphor bronze.

Insulator material: black glass filled polyester

Current rating :5.2A per pin

Normal force: standard = 125grams (4.4N)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy