Samtec ESW Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€0.76

(exc. VAT)

€0.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.76

*price indicative

RS Stock No.:
196-6743
Mfr. Part No.:
ESW-103-12-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

3

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

4.6A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Series

ESW

Minimum Operating Temperature

-55°C

Contact Plating

Gold over Tin

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec ESW series is a 2.54mm PC/104 elevated socket strip with 3 contact points.

Insulation material made up of black glass filled polyester

Contact material made up of Phosphor Bronze

5.2A per pin current rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy