Samtec FLE Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 900 units)*

€2,219.40

(exc. VAT)

€2,729.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +€2.466€2,219.40

*price indicative

RS Stock No.:
196-9885
Mfr. Part No.:
FLE-110-01-G-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Current

2.9A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

FLE

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FLE-110-01-G-DV-TRis FLE series cost effective reliable socket. It has Optional tape and reel packaging. This socket is Ideal for pass-through applications.

Insulator material: black liquid

Contact material: phosphor bronze

Operating temp range:-55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy