Samtec FS5 Series Vertical Through Hole PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 196-9891
- Mfr. Part No.:
- FS5-15-04.0-L-DV-TH-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€4.25
(exc. VAT)
€5.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.25 | - |
| 10 - 24 | €3.66 | 13% |
| 25 - 99 | €3.34 | 21% |
| 100 + | €3.14 | 26% |
*price indicative
- RS Stock No.:
- 196-9891
- Mfr. Part No.:
- FS5-15-04.0-L-DV-TH-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 1.8A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | FS5 | |
| Row Pitch | 6.65mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 1.8A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series FS5 | ||
Row Pitch 6.65mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Samtec FS5-15-04.0-L-DV-TH-TR is a FS5 series high speed floating contact system.IT has Double row design up to 60 floating contacts.
Insulator material: black liquid crystal polymer
Weld tab: phosphor bronze
Operating temp range:-55°C to +125°C
Related links
- Samtec FS5 Series Vertical Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Press-in
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec FT5 Series Vertical PCB Header 500 μm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
