Samtec FS5 Series Vertical Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-1372
- Mfr. Part No.:
- FS5-30-04.0-L-DV-TH-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 275 units)*
€1,592.53
(exc. VAT)
€1,958.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 275 - 1100 | €5.791 | €1,592.53 |
| 1375 - 2475 | €5.588 | €1,536.70 |
| 2750 + | €5.31 | €1,460.25 |
*price indicative
- RS Stock No.:
- 208-1372
- Mfr. Part No.:
- FS5-30-04.0-L-DV-TH-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 1.8A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | FS5 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.65mm | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 1.8A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series FS5 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.65mm | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec 0.50 mm high-speed floating contact socket strip has 60 position used with 0.25 μm gold on contact matte tin on tail.
Operating temp range -55 °C to +125 °C
Related links
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec FS5 Series Vertical Through Hole PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Press-in
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
