Samtec FCS8 Series Horizontal Through Hole PCB Socket, 30-Contact, 1 Row, 800 μm Pitch Solder

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 unit)*

€5.85

(exc. VAT)

€7.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.85-
10 - 24€5.0314%
25 +€4.5921%

*price indicative

RS Stock No.:
197-0037
Mfr. Part No.:
FCS8-30-01-L-S-A-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Current

1.8A

Pitch

800μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Horizontal

Connector System

Board-to-Cable

Series

FCS8

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FCS8-30-01-L-S-A-TR is a FCS8 series high speed cost effective coax cable. It has single row design up to 30 positions. It is mainly used in standard weld tabs and positive latching system for rugged applications.

Cable:38 AWG coax

Terminal material: phosphor bronze

Operating temp range:-25°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy