Samtec FCS8 Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 800 μm Pitch Press-in
- RS Stock No.:
- 196-6593
- Mfr. Part No.:
- FCS8-20-01-L-S-A-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 50 more to save €9.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.46
(exc. VAT)
€12.86
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €5.23 | €10.46 | - |
| 50 - 98 | €5.035 | €10.07 | €9.75 |
| 100 - 198 | €4.91 | €9.82 | €32.00 |
| 200 + | €4.775 | €9.55 | €91.00 |
*price indicative
- RS Stock No.:
- 196-6593
- Mfr. Part No.:
- FCS8-20-01-L-S-A-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 800μm | |
| Current | 1.8A | |
| Termination Type | Press-in | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Series | FCS8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 800μm | ||
Current 1.8A | ||
Termination Type Press-in | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Series FCS8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Tin | ||
Standards/Approvals RoHS | ||
The Samtec FCS8 series is a 0.8mm high speed cost effective micro Coax cable with 20 contact points.
Nickel plated phosphor bronze shielding
BeCu contact material
1.8A per pin contact rating
RoHS compliant
Related links
- Samtec FCS8 Series Straight Through Hole PCB Socket 1 Row, 800 μm Pitch Press-in
- Samtec FCS8 Series Straight Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Samtec FCS8 Series Horizontal Through Hole PCB Socket 1 Row, 800 μm Pitch Solder
- Samtec CLT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec SAL1 Series Right Angle Surface PCB Socket 1 Row, 1 mm Pitch Solder
