Samtec CLT Series Vertical Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 140 more to save 9%

View bulk pricing options

Subtotal (1 tube of 28 units)*

€115.14

(exc. VAT)

€141.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
28 - 112€4.112€115.14-
140 - 252€3.734€104.559%
280 - 532€3.36€94.0818%
560 +€3.249€90.9720%

*price indicative

RS Stock No.:
197-0101
Mfr. Part No.:
CLT-110-02-F-D-BE-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

4.1A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

CLT

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec CLT-110-02-F-D-BE-A is a CLT series low profile dual wipe socket. This socket has top and bottom entry pass-through options. It can be used for double row to 100 pins.

Insulator material: black liquid crystal polymer

Contact material: phosphor bronze

Operating temp range:-55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy