Samtec CLT Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 reel of 1225 units)*

€1,908.55

(exc. VAT)

€2,347.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1225 +€1.558€1,908.55

*price indicative

RS Stock No.:
227-1110
Mfr. Part No.:
CLT-106-02-F-D-BE-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Current

4.1A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec CLT series 2mm low profile dual wipe socket has 5 pins per row and 2 lead style. It has 0.0000762mm light selective gold in contact area and matte tin on tail.

Dual row

Bottom Entry

Polyimide film pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy