Samtec HCSD Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 23 units)*

€112.79

(exc. VAT)

€138.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
23 - 92€4.904€112.79
115 - 207€4.448€102.30
230 - 437€4.006€92.14
460 +€3.874€89.10

*price indicative

RS Stock No.:
197-6676
Mfr. Part No.:
HCSD-08-01-N
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Sub Type

IDC Socket

Number of Rows

2

Pitch

2.54mm

Current

3.2A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Voltage

600V ac, 600V ac

Series

HCSD

Minimum Operating Temperature

-20°C

Row Pitch

2.54mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

SAMTEC HCSD Series PCB Socket, 2.54mm Pitch, Surface Mount - HCSD-08-01-N


This PCB socket is designed for seamless connectivity in electronic applications, featuring an IDC socket configuration with a 2.54mm pitch. The straight body orientation allows for easy integration into various surface mount designs. It accommodates up to 8 contacts organised in 2 rows, making it a versatile solution for high-density circuit connections. This connector supports voltage ratings of up to 425V AC and 600V DC, ensuring high-performance reliability in challenging environments.

Features & Benefits


• Ideal for surface mount applications reducing assembly time

• High voltage ratings support robust electrical demands

• Gold plating enhances conductivity and reduces corrosion

• Solder termination method ensures a secure connection

• Compliant with RoHS regulations for environmental safety

Applications


• Used with automation control systems for efficient signal transfer

• Ideal for electronic devices requiring compact circuit connections

• Utilised in power supply distribution for high-frequency signals

Can it handle temperature fluctuations?


Yes, it operates reliably from -20°C to +105°C.

What materials are used in the cable's construction?


The insulator is made of black liquid crystal polymer while the wire is tinned copper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy