Samtec HCSD Series Straight Surface PCB Socket, 13-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 197-6681
- Mfr. Part No.:
- HCSD-13-01-N
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€98.73
(exc. VAT)
€121.44
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 60 | €6.582 | €98.73 |
| 75 - 135 | €6.174 | €92.61 |
| 150 - 285 | €5.693 | €85.40 |
| 300 + | €4.937 | €74.06 |
*price indicative
- RS Stock No.:
- 197-6681
- Mfr. Part No.:
- HCSD-13-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 13 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | IDC Socket | |
| Current | 3.2A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 600V | |
| Series | HCSD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 13 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type IDC Socket | ||
Current 3.2A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 600V | ||
Series HCSD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec HCSD series double row IDC ribbon cable assembly. It has phosphor bronze as terminal material and black liquid crystal polymer as insulator material.
Voltage rating 425VAC/600VDC
Wire 28 AWG 7/36 stranded tinned copper
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec HCSD Series Vertical Free Hanging PCB Socket 2 Row, 2.54 mm Pitch IDC
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 3.962 mm Pitch Solder
