Samtec SOLC Series Straight Surface PCB Socket, 200-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 198-1404
- Mfr. Part No.:
- SOLC-150-02-L-Q-A
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 16 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 8 units)*
€206.60
(exc. VAT)
€254.12
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 8 - 8 | €25.825 | €206.60 | - |
| 16 - 32 | €25.438 | €203.50 | 1% |
| 40 + | €24.765 | €198.12 | 4% |
*price indicative
- RS Stock No.:
- 198-1404
- Mfr. Part No.:
- SOLC-150-02-L-Q-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 200 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 4 | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SOLC | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 200 | ||
Sub Type Board-to-Board | ||
Number of Rows 4 | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SOLC | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SOLC series is a quad row SMT socket having 0.25μm gold on contact and gold flash on tail. It is lead free solderable and having 100+ maximum cycles.
Contact material: phosphor bronze
Current rating:2.4A per pin (6 adjacent pins powered)
Operating temp range:-55°C to +125°C
Related links
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Surface Mount PCB Socket 4 Row, 2.54 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
