Samtec SOLC Series Straight Surface PCB Socket, 120-Contact, 4 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€18.52

(exc. VAT)

€22.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.52-
5 +€16.5710%

*price indicative

RS Stock No.:
208-1564
Mfr. Part No.:
SOLC-130-02-L-Q-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Number of Rows

4

Sub Type

Quad Row Tiger Buy Socket Strip

Pitch

1.27mm

Current

2.4A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SOLC

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec 1.27 mm FOURRAY quad row Tiger Buy socket strip has 120 position which has current rating 2.4 A per pin.

Operating temp Range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy