Samtec SQT Series Right Angle Surface PCB Socket, 30-Contact, 2 Row, 2 mm Pitch Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 18 units)*

€114.61

(exc. VAT)

€140.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
18 - 18€6.367€114.61
36 - 72€5.692€102.46
90 +€5.412€97.42

*price indicative

RS Stock No.:
198-1439
Mfr. Part No.:
SQT-115-03-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

30

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2mm

Current

5.1A

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

The Samtec SQT series consists of cost effective rugged sockets. It is having black liquid crystal polymer insulating material where the contact material is phosphor bronze.

Current rating :5.1A per pin(2 pins powered)

Operating temp range:-55°C to +125°C

Normal force:60grams (0.59N) average

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy