Samtec SQT Series Right Angle Surface PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.47

(exc. VAT)

€10.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€4.235€8.47
10 - 18€3.615€7.23
20 +€3.095€6.19

*price indicative

RS Stock No.:
198-1422
Mfr. Part No.:
SQT-107-03-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

14

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

5.1A

Pitch

2mm

Termination Type

Through Hole

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

281V

Series

SQT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

The Samtec SQT series consists of cost effective rugged sockets. It is having black liquid crystal polymer insulating material where the contact material is phosphor bronze.

Current rating :5.1A per pin(2 pins powered)

Operating temp range:-55°C to +125°C

Normal force:60grams (0.59N) average

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy