Samtec SQW Series Straight Surface PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 39 units)*

€88.84

(exc. VAT)

€109.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
39 - 39€2.278€88.84
78 - 156€2.016€78.62
195 - 351€1.807€70.47
390 +€1.765€68.84

*price indicative

RS Stock No.:
198-1456
Mfr. Part No.:
SQW-107-01-F-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

14

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

3.8A

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQW

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec SQW series consist of cost effective rugged socket. It has black liquid crystal polymer insulating material also it is having phosphor bronze contact material.

Current rating:3.8A per pin(2 pins powered)

Max cycles:100 with 10μ" (0.25μm) Au

Operating temp range:-55°C to +125°C

Special feature: FleXYZ™ design allows design flexibility in all three axes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy