Samtec SQW Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Surface Mount

Get a bulk buy discount

Add 10 more to save 14%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.47

(exc. VAT)

€6.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.735€5.47-
10 +€2.34€4.6814%

*price indicative

RS Stock No.:
198-1463
Mfr. Part No.:
SQW-108-01-L-D-VS
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

3.8A

Pitch

2mm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQW

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

The Samtec SQW series consist of cost effective rugged socket. It has black liquid crystal polymer insulating material also it is having phosphor bronze contact material.

Current rating:3.8A per pin(2 pins powered)

Max cycles:100 with 10μ" (0.25μm) Au

Operating temp range:-55°C to +125°C

Special feature: FleXYZ™ design allows design flexibility in all three axes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy