Samtec SQW Series Vertical Surface, Through Hole PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 227-1772
- Mfr. Part No.:
- SQW-108-01-S-D-VS-A-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 375 units)*
€1,302.00
(exc. VAT)
€1,601.63
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 375 + | €3.472 | €1,302.00 |
*price indicative
- RS Stock No.:
- 227-1772
- Mfr. Part No.:
- SQW-108-01-S-D-VS-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | Rugged PCB Socket | |
| Number of Rows | 2 | |
| Current | 3.8A | |
| Pitch | 2mm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Surface, Through Hole | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQW | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type Rugged PCB Socket | ||
Number of Rows 2 | ||
Current 3.8A | ||
Pitch 2mm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Surface, Through Hole | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQW | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SQW series 2mm cost-effective rugged socket has 8 positions per row and 1 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row surface mount
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SQW Series Vertical Surface 16-Contact 2 mm Pitch Through Hole
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Surface Mount
