Samtec SQW Series Straight Surface PCB Socket, 34-Contact, 2 Row, 2 mm Pitch Through Hole

Get a bulk buy discount

Add 32 more to save €15.52

View bulk pricing options

Subtotal (1 tube of 16 units)*

€73.28

(exc. VAT)

€90.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
16 - 16€4.58€73.28-
32 - 64€4.095€65.52€15.52
80 +€3.888€62.21€55.36

*price indicative

RS Stock No.:
198-1470
Mfr. Part No.:
SQW-117-01-F-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

34

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Current

3.8A

Pitch

2mm

Termination Type

Through Hole

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

281V

Series

SQW

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

No

The Samtec SQW series consist of cost effective rugged socket. It has black liquid crystal polymer insulating material also it is having phosphor bronze contact material.

Current rating:3.8A per pin(2 pins powered)

Max cycles:100 with 10μ" (0.25μm) Au

Operating temp range:-55°C to +125°C

Special feature: FleXYZ™ design allows design flexibility in all three axes

Related links