Samtec SS Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 76 more to save €11.70

View bulk pricing options

Subtotal (1 tube of 38 units)*

€54.23

(exc. VAT)

€66.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 38€1.427€54.23-
76 - 152€1.273€48.37€11.70
190 - 342€1.163€44.19€50.16
380 +€1.126€42.79€114.38

*price indicative

RS Stock No.:
198-1482
Mfr. Part No.:
SS-106-T-2
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Standard Single Row

Number of Rows

1

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SS

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec SS series consist of precision machined socket strips. It has contact system which is beryllium copper contact in machined shell. It is having black G.F. polyester insulating material.

Contact: BeCu

Operating temp range:-55°C to +125°C

Lead-free solderable: wave only

Application: single row to 32 positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy