Samtec SS Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 208-1666
- Mfr. Part No.:
- SS-102-T-2
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 24%
View bulk pricing optionsSubtotal (1 unit)*
€0.60
(exc. VAT)
€0.74
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.60 | - |
| 10 - 49 | €0.45 | 24% |
| 50 - 99 | €0.43 | 28% |
| 100 - 249 | €0.37 | 38% |
| 250 + | €0.35 | 41% |
*price indicative
- RS Stock No.:
- 208-1666
- Mfr. Part No.:
- SS-102-T-2
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Precision Machine Socket Strip | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SS | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Precision Machine Socket Strip | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SS | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Samtec SS Series PCB Socket, 2 Contacts, 2.54mm Pitch - SS-102-T-2
This Samtec PCB socket is a high quality through hole precision machine socket featuring solder termination. This socket belongs to the SS series, offering a pitch of 2.54mm. Built by renowned manufacturer Samtec, this PCB socket is designed for reliability and optimal performance in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Straight orientation for easy PCB mounting
• Precision machine socket strip design ensures a secure connection
• Suitable for applications requiring a 2 row PCB socket configuration
• Samtec SS series guarantees a high quality product
• 2.54mm pitch for versatile usage
Applications
• Ideal for automation systems requiring precise connections
• Perfect for electronic devices with through hole mounting requirements
• Suitable for electronic projects in the electrical industry
• Excellent choice for mechanical applications needing a reliable PCB socket
Can it accommodate different row configurations for PCB connections?
Yes, this Samtec PCB socket supports 2-row configurations for versatile PCB applications.
Will it provide a secure and durable connection for electronic projects?
Yes, the precision machine socket strip design ensures a reliable and long-lasting connection for all applications.
Is it suitable for automation systems requiring high precision connections?
Yes, the Samtec SS-102-T-2 socket is specifically designed for automation systems that demand accuracy and reliability.
Can it be used in various electrical projects?
Yes, this high-quality PCB socket is perfect for a wide range of electrical projects due to its excellent design and performance.
Will it meet the requirements of mechanical applications?
Yes, the Samtec PCB socket is ideal for mechanical applications that need a dependable and efficient PCB connection.
Related links
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
