Samtec SSA Series Straight Through Hole PCB Socket, 15-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 198-1501
- Mfr. Part No.:
- SSA-115-S-T
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€2.08
(exc. VAT)
€2.56
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.08 | - |
| 10 - 24 | €1.77 | €3.10 |
| 25 - 99 | €1.33 | €18.75 |
| 100 - 249 | €1.18 | €90.00 |
| 250 + | €1.05 | €257.50 |
*price indicative
- RS Stock No.:
- 198-1501
- Mfr. Part No.:
- SSA-115-S-T
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 15 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 15 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Samtec PCB Socket, PET Polyester Insulation, +215°C Heat Deflection Temperature - SSA Series - SSA-115-S-T
Looking for hitch-free signal transmission for board-to-board connections? Choose this PCB socket from Samtec. It links directly to headers on the mating board, eliminating the need for wires and giving you a tidy network setup. Thanks to its highly conductive phosphor bronze contacts, you get smooth signal transfers. The component's PET polyester insulation keeps electrical hazards at bay, ensuring safe handling. Through-hole mounting provides a firm link to your circuit board, so the unit doesn't give in to vibration.
Features & Benefits
• Compatible with headers in the TS (200-1508), BBL (766-6427) and BHS series for versatility
• Tin plating improves resistance to corrosion for long-term performance
• 15 contacts let you make multiple connections
• Pitch of 2.54mm provides safe spacing between pins to prevent short circuits
Applications
• Consumer electronics
• Audio and music equipment
• Security and surveillance systems
What's the heat deflection temperature of this PCB socket?
The heat deflection temperature of this unit is +215°C. This means it withstands high temperatures without deforming, making it a safe bet for harsh environments.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
