Samtec SSA Series Straight Through Hole PCB Socket, 15-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1699
- Mfr. Part No.:
- SSA-115-S-G
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.16 |
*price indicative
- RS Stock No.:
- 208-1699
- Mfr. Part No.:
- SSA-115-S-G
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Sub Type | Cost-Effective Socket Strip | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Sub Type Cost-Effective Socket Strip | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Samtec SSA Series PCB Socket, Through Hole Mount, 15 Contacts - SSA-115-S-G
This PCB socket by Samtec offers a straight body orientation with through-hole mounting type. It is available with 15 contacts in a single row and a pitch of 2.54mm. It provides high-quality connectivity solutions for various applications in multiple industries.
Features & Benefits
• Straight body orientation with through-hole mounting type for easy installation
• Cost-effective socket strip design for efficient connectivity solutions
• Single row socket with 15 contacts, ideal for various applications
• Pitch of 2.54mm ensures accurate alignment and connectivity
Applications
• For use in automation systems for precise connections
• Ideal for electronic circuits requiring efficient PCB socket solutions
• Suitable for electrical control panels for reliable connectivity
• Used in mechanical equipment for effective signal transmission
Can it handle high operating temperatures?
Yes, this PCB socket can operate in a temperature range of -55°C to +125°C with gold plating and -55°C to +105°C with tin plating.
Will it provide a secure connection for critical applications?
Yes, the socket strip features high-reliability double side-wipe contacts for a secure and stable connection.
Is it suitable for use in RoHS compliant systems?
Yes, this PCB socket is lead-free solderable and RoHS compliant, making it suitable for environmentally friendly applications.
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
