Samtec LTH Series Straight Surface PCB Socket, 2 Row, 550 μm Pitch Solder
- RS Stock No.:
- 200-0347
- Mfr. Part No.:
- LTH-050-01-G-D-A
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.82 |
*price indicative
- RS Stock No.:
- 200-0347
- Mfr. Part No.:
- LTH-050-01-G-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Sub Type | Blade and Beam | |
| Number of Rows | 2 | |
| Pitch | 550μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 2.31mm | |
| Connector System | Board-to-Board | |
| Voltage | 266V | |
| Series | LTH | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Sub Type Blade and Beam | ||
Number of Rows 2 | ||
Pitch 550μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 2.31mm | ||
Connector System Board-to-Board | ||
Voltage 266V | ||
Series LTH | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
2
The Samtec LTH series is low profile blade & beam terminal strip. Available with five standard positions, up to 100 i/o pins.
Standard alignment pin feature
Ultra low 2.31 mm mated stack height
Related links
- Samtec LTH Series Straight Surface PCB Socket 550 μm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 550 μm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 100 Row, 500 μm Pitch Solder
- Samtec LTH Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec LTH Series Horizontal Surface PCB Header 500 μm Pitch Shrouded
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
