Samtec MLE Series Straight Through Hole PCB Socket, 24-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 200-0414
- Mfr. Part No.:
- MLE-112-01-G-DV-A
- Manufacturer:
- Samtec
Subtotal (1 tube of 47 units)*
€298.50
(exc. VAT)
€367.16
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 + | €6.351 | €298.50 |
*price indicative
- RS Stock No.:
- 200-0414
- Mfr. Part No.:
- MLE-112-01-G-DV-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 2.9A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 310V | |
| Series | MLE | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 2.9A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 310V | ||
Series MLE | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
2
The Samtec MLE series is Cost-Effective Single Beam Socket. Available with cost saving gold plating.
Ideal pass-through applications
Available up to 100 positions
Optional tape and reel packaging
Related links
- Samtec MLE Series Straight Through Hole PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec MLE Series Right Angle Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 1.2 mm Pitch Solder
