Samtec MLE Series Straight Through Hole PCB Socket, 24-Contact, 2 Row, 1 mm Pitch Solder

Subtotal (1 unit)*

€4.37

(exc. VAT)

€5.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.37

*price indicative

RS Stock No.:
200-0415
Mfr. Part No.:
MLE-112-01-G-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

24

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Pitch

1mm

Current

2.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

310V

Series

MLE

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

2

The Samtec MLE series is Cost-Effective Single Beam Socket. Available with cost saving gold plating.

Ideal pass-through applications

Available up to 100 positions

Optional tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy