Samtec MPS-C Series Straight Through Hole PCB Socket, 28-Contact, 14 Row, 2 mm Pitch Solder

Subtotal (1 tray of 60 units)*

€364.74

(exc. VAT)

€448.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€6.079€364.74

*price indicative

RS Stock No.:
200-0466
Mfr. Part No.:
MPSC-02-24-02-7.70-01-L-V-LC
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

28

Product Type

PCB Socket

Sub Type

Power-to-the Board

Number of Rows

14

Current

30A

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

14mm

Voltage

354V

Series

MPS-C

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Phosphor Bronze

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

RoHS

2

The Samtec MPSC series is 30A signal power combo system. Available with high-power dual blade contact.

16, 24, 40 or 80 signal pins

2 or 4 power positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy