Samtec MPS-C Series Straight Through Hole PCB Socket, 18-Contact, 4 Row, 5 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save €16.40

View bulk pricing options

Subtotal (1 unit)*

€7.66

(exc. VAT)

€9.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€7.66-
20 +€6.84€16.40

*price indicative

RS Stock No.:
208-8929
Mfr. Part No.:
MPSC-01-16-01-7.70-01-L-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

18

Product Type

PCB Socket

Number of Rows

4

Sub Type

Signal/Power Combo System

Current

41.7A

Pitch

5mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Stacking Height

14mm

Connector System

Board-to-Board

Voltage

354V

Series

MPS-C

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec MPS Series 30A power combo socket strip has 18 position have 0.25 μm gold plating on the contact area and matte tin plating on the PCB tail.

Black LCP insulator material

Temperature range -55 to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy