Samtec PSS Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 200-0498
- Mfr. Part No.:
- PSS-02-01-T-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 112 more to save 11%
View bulk pricing optionsSubtotal (1 tube of 56 units)*
€101.36
(exc. VAT)
€124.88
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 56 - 56 | €1.81 | €101.36 | - |
| 112 - 224 | €1.595 | €89.32 | 11% |
| 280 - 504 | €1.474 | €82.54 | 18% |
| 560 + | €1.436 | €80.42 | 20% |
*price indicative
- RS Stock No.:
- 200-0498
- Mfr. Part No.:
- PSS-02-01-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Power-to-the Board | |
| Pitch | 6.35mm | |
| Current | 11.4A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | PSS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Matt Tin | |
| Contact Material | Beryllium Copper | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Power-to-the Board | ||
Pitch 6.35mm | ||
Current 11.4A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series PSS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Matt Tin | ||
Contact Material Beryllium Copper | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
2
The Samtec PSS series is a power socket strip. Available in both through-hole & surface mount terminations.
Up to 20 pins in a single row design
Power Buy contact
Related links
- Samtec PSS Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 1 Row, 4.191 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
