Samtec QSH-RA Series Right Angle Through Hole PCB Socket, 120-Contact, 2 Row, 550 μm Pitch Solder

Subtotal (1 tray of 48 units)*

€664.80

(exc. VAT)

€817.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
48 +€13.85€664.80

*price indicative

RS Stock No.:
200-0561
Mfr. Part No.:
QSH-060-01-F-D-DP-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

120

Number of Rows

2

Sub Type

Right Angle Ground Plane

Pitch

550μm

Current

21.8A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

220V

Series

QSH-RA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

2

The Samtec QSH series high-speed ground plane socket strip with differential pair & right-angle.

0.50 mm pitch

Guide post

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy