Samtec RSM Series Straight Surface PCB Socket, 24-Contact, 1 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8€3.635€7.27
10 - 18€3.10€6.20
20 +€2.675€5.35

*price indicative

RS Stock No.:
200-1935
Mfr. Part No.:
RSM-112-02-L-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

24

Product Type

PCB Socket

Sub Type

Micro Socket

Number of Rows

1

Current

3.8A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

290V

Series

RSM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec RSM series SMT micro socket is a 12 pin connector. It has a pole pitch of 1.27 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of phosphor bronze.

Plating: Au or Sn over 50 μ" (1.27 μm) Ni

Current rating is 3.1 A per pin (2 pins powered)

Operating Temperature is between -55 °C to +125 °C

It is RoHS compliant

Related links