Samtec RSM Series Straight Surface PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 22 units)*

€165.90

(exc. VAT)

€204.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
22 - 22€7.541€165.90
44 - 88€6.802€149.64
110 - 198€6.033€132.73
220 +€5.331€117.28

*price indicative

RS Stock No.:
200-1938
Mfr. Part No.:
RSM-120-02-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Micro Socket

Number of Rows

2

Current

3.8A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

290V

Series

RSM

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec RSM series SMT micro socket is a 40 pin connector. It has a pole pitch of 1.27 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of phosphor bronze.

Plating: Au or Sn over 50 μ" (1.27 μm) Ni

Current rating is 3.1 A per pin (2 pins powered)

Operating Temperature is between -55 °C to +125 °C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy